Vishay F339MX264031MYM2T0 technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Depth | 35mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 50mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F339M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339MX264031MYM2T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.