Vishay F339X121033KDA2B0 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 0.394inch |
| Length | 0.492inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F339X1 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339X121033KDA2B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.