Vishay F339X126833MDA2B0 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | F339X1 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Weight | 0.028219oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339X126833MDA2B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.