Vishay F339X141033MFP2B0 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.591inch |
| Lead/Base Style | Straight |
| Length | 0.689inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F339X1 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| DC Rated Voltage | 800V |
| Weight | 0.063493oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339X141033MFP2B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
