Vishay F339X143348MIP2T0 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.886inch |
| Lead/Base Style | Straight |
| Length | 1.024inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F339X1 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 1kV |
| Weight | 0.275137oz |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay F339X143348MIP2T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.