Vishay F392K75S3NP83K0R technical specifications.
| Capacitance | 3.9nF |
| Diameter | 24.5mm |
| Dielectric | Y5R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | F |
| Tolerance | 10% |
| Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay F392K75S3NP83K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.