Radial leaded ceramic capacitor with 4.7nF capacitance and 1kV voltage rating. Features Y5R dielectric with a 15% temperature coefficient and ±10% tolerance. Designed for through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter. Operates across a temperature range of -30°C to 125°C. RoHS compliant.
Vishay F472K75Y5RN83K0R technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | Y5R |
| Dielectric Material | Ceramic |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Kinked |
| Length | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay F472K75Y5RN83K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.