Vishay FA01056R00JE12 technical specifications.
| Diameter | 9.53mm |
| Lead Diameter | 1.02mm |
| Length | 45.21mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | FA |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FA01056R00JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.