Vishay FC0402E1000BTBS technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay FC0402E1000BTBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.