Vishay FC0402E1000FTBST0 technical specifications.
| Package/Case | 0402 |
| Depth | 0.51mm |
| Height | 0.381mm |
| Length | 1.016mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FC0402E1000FTBST0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.