Vishay FC0402E10R0FTBST0 technical specifications.
| Package/Case | 0402 |
| Depth | 0.58mm |
| Height | 0.381mm |
| Length | 1.016mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | FC |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FC0402E10R0FTBST0 to view detailed technical specifications.
No datasheet is available for this part.