Vishay FC0402E1K00FTBST0 technical specifications.
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 1kR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FC0402E1K00FTBST0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.