Vishay FC0402E2000DTWS technical specifications.
| Package/Case | 0402 |
| Frequency | 20GHz |
| Height | 0.38mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 30V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay FC0402E2000DTWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.