Vishay FC0402E5000BSWS technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Frequency | 40GHz |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 0.1% |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay FC0402E5000BSWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.