Vishay FC0402E5000BTBST1 technical specifications.
| Frequency | 20GHz |
| Packaging | Tape and Reel |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FC0402E5000BTBST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.