Surface mount thin film chip resistor offering 50 ohm resistance with a tight 0.1% tolerance. Features a 0.05W power rating and a maximum operating voltage of 30V. Operating temperature range spans from -55°C to 150°C, with a temperature coefficient of 25ppm/°C. Packaged in a compact 0402 size with dimensions of 1.067mm (length) x 0.559mm (width) x 0.381mm (height).
Vishay FC0402E50R0BST1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.067 |
| Tolerance | 0.1 |
| Package Width | 0.559 |
| Package Height | 0.381 |
| Resistance | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay FC0402E50R0BST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.