Vishay FC0402E50R0BTBT1 technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Frequency | 20GHz |
| Height | 0.38mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | FC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 30V |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FC0402E50R0BTBT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.