Vishay FC0603K37R4FST0 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 37.4R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FC0603K37R4FST0 to view detailed technical specifications.
No datasheet is available for this part.