Vishay FCSP05H40ETR technical specifications.
| Average Rectified Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 190A |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FCSP05H40ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.