
The FEP16AT-E3/45 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 10uA. The diode is packaged in a TO-220AB case and is mounted through a hole. It is RoHS compliant and available in a package quantity of 50.
Vishay FEP16AT-E3/45 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220AB |
| Forward Current | 16A |
| Height | 15.32mm |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay FEP16AT-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.