The FEP16BT-E3 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 200A and a maximum repetitive reverse voltage of 100V. The diode is packaged in a TO-220AB case and is mounted through a hole. It has a reverse recovery time of 35ns and a maximum reverse current of 10uA.
Vishay FEP16BT-E3 technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 16A |
| Height | 8.89mm |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reverse Recovery Time | 35ns |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay FEP16BT-E3 to view detailed technical specifications.
No datasheet is available for this part.