Vishay FEP16DT-E3 technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 8.89mm |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reverse Recovery Time | 35ns |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay FEP16DT-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.