The FEP16JT is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 10A. The diode is available in a through hole package with dimensions of 8.89mm in height, 10.54mm in length, and 4.7mm in width. The FEP16JT is not RoHS compliant.
Vishay FEP16JT technical specifications.
| Forward Current | 16A |
| Height | 8.89mm |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10A |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 125A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FEP16JT to view detailed technical specifications.
No datasheet is available for this part.