
The FEP16JT/45 is a general purpose rectifier from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a TO-220AB package and a maximum reverse voltage of 600V. The device has a maximum average rectified current of 16A and a maximum surge current of 125A. The FEP16JT/45 is not RoHS compliant and contains lead.
Vishay FEP16JT/45 technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 60pF |
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Surge Current | 125A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FEP16JT/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.