
The FEP16JT-E3 is a general purpose rectifier diode from Vishay, featuring a TO-220AB package and through hole mount. It can handle a maximum forward surge current of 125A and a maximum repetitive reverse voltage of 600V. The diode operates within a temperature range of -55°C to 150°C and has a reverse recovery time of 50ns. It can handle a maximum reverse current of 10uA and has a current rating of 16A.
Vishay FEP16JT-E3 technical specifications.
| Package/Case | TO-220AB |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 8.89mm |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Reverse Recovery Time | 50ns |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay FEP16JT-E3 to view detailed technical specifications.
No datasheet is available for this part.