
Vishay FEP30BP-E3/45 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Forward Current | 30A |
| Height | 21.3mm |
| Length | 16.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay FEP30BP-E3/45 to view detailed technical specifications.
No datasheet is available for this part.