Vishay FEP30JP technical specifications.
| Average Rectified Current | 30A |
| Current Rating | 30A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FEP30JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.