Vishay FEP6DT technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay FEP6DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.