Vishay FEPE16CT-E3/45 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 150V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay FEPE16CT-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.