Vishay FES16JT technical specifications.
| Current | 16A |
| Current Rating | 16A |
| RoHS Compliant | No |
| Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FES16JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.