
General purpose rectifier with 8A average rectified current and 200V repetitive reverse voltage. Features a 125A maximum surge current and 35ns reverse recovery time. This through-hole component has a capacitance of 85pF and operates from -55°C to 150°C. Packaged in TO-220AC, it offers 8A forward current and 10uA maximum reverse current.
Vishay FES8DT/45 technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 85pF |
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 0.603inch |
| Lead Free | Contains Lead |
| Length | 0.414inch |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Width | 0.185inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FES8DT/45 to view detailed technical specifications.
No datasheet is available for this part.