Vishay FES8DT-E3 technical specifications.
| Current Rating | 8A |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay FES8DT-E3 to view detailed technical specifications.
No datasheet is available for this part.