
Rectifier diode with an 8A average rectified current and 600V maximum repetitive reverse voltage. Features a TO-220AC through-hole package, 150°C maximum operating temperature, and 125A peak non-repetitive surge current. This silicon rectifier diode offers a 50ns reverse recovery time and is RoHS compliant.
Vishay FES8JT-E3/45 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Current | 8A |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 15.32mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay FES8JT-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.