Vishay FESB16BT-E3 technical specifications.
| Package/Case | TO-263AB |
| Forward Current | 16A |
| Height | 4.83mm |
| Length | 10.45mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 35ns |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay FESB16BT-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.