Vishay FESB16DT-E3/45 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-263AB |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Forward Current | 16A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay FESB16DT-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.