
The FESB16FT-E3/45 is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse voltage of 300V and a maximum reverse current of 10uA. The device is packaged in a TO-263AB case and is designed for surface mount applications. The FESB16FT-E3/45 is RoHS compliant and available in quantities of 1000 per rail/Tube packaging.
Vishay FESB16FT-E3/45 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-263AB |
| Forward Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay FESB16FT-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.