Vishay FESB16JT technical specifications.
| Average Rectified Current | 16A |
| Flammability Rating | UL94 V-0 |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FESB16JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.