Vishay FHV-1001005FK technical specifications.
| Package/Case | Ceramic |
| Height | 7.11mm |
| Length | 21.18mm |
| Mount | Through Hole |
| Resistance | 10MR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FHV-1001005FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.