Vishay FHV-1006504JMe3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 22.86 |
| Product Length (mm) | 21.18 |
| Product Depth (mm) | 3.18 |
| Product Height (mm) | 7.11 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.813 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 6.5MOhm |
| Tolerance | 5% |
| Max Voltage Rating | 7500V |
| Technology | Thick Film |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay FHV-1006504JMe3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.