Vishay FHV075-30MFME3 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Height | 5.33mm |
| Length | 14.48mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30MR |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay FHV075-30MFME3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.