Vishay FP00011K40F6200B8 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 4.83mm |
| Length | 14.22mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1.4kR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP00011K40F6200B8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.