Vishay FP000120K0J6200CF technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.81mm |
| Length | 14.22mm |
| Mount | Through Hole |
| Resistance | 20kR |
| Series | FP |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP000120K0J6200CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.