Vishay FP000122K0F6201EK technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.81mm |
| Length | 14.22mm |
| Mount | Through Hole |
| Package Quantity | 340 |
| Packaging | Bulk |
| Resistance | 22kR |
| Series | FP |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP000122K0F6201EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.