Vishay FP0001240KJ6200EA technical specifications.
| Package/Case | Metal |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 240kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP0001240KJ6200EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.