Vishay FP000220R0J9251EK technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Tolerance | 5 |
| Manufacturer Series | FP |
| Resistance | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay FP000220R0J9251EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.