This Vishay resistor features a 33k ohm metal film resistance value with a tolerance of 2%. It has an axial termination style and is coated with a conformal layer for added protection. The resistor is packaged on a tape and reel for easy handling and installation.
Vishay FP000233K0G9251EA technical specifications.
| Package/Case | Conformal |
| Length | 17.45mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP000233K0G9251EA to view detailed technical specifications.
No datasheet is available for this part.