Vishay FP00023K30G9251EK technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 7.62mm |
| Length | 17.45mm |
| Mount | Through Hole |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP00023K30G9251EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.