Vishay FP0002470RJ9251C3 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 7.62mm |
| Length | 17.45mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay FP0002470RJ9251C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.