Vishay FP000247R0J9251EK technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.81mm |
| Length | 17.45mm |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | FP |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay FP000247R0J9251EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.