Vishay FP0002511RF9251C3 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 7.62mm |
| Length | 17.45mm |
| Packaging | Tape and Reel |
| Resistance | 511R |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay FP0002511RF9251C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.